PDP SEO Portlet

A6S-6102-PH

Switch DIP ON OFF SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Embossed T/R

Manufacturer:Omron
Avnet Manufacturer Part #: A6S-6102-PH
Secondary Manufacturer Part#: A6S6102PHVNM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
-20 to 70 °C
SPST
16.18 x 9.8 x 3.7 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
USD $:
900+
$1.12
1800+
$1.10196
3600+
$1.08409
7200+
$1.06616
14400+
$1.04832