PDP SEO Portlet

A6S-5102-H

DIP / SIP Switch, 5 Circuits, Slide, Surface Mount, SPST, 24 VDC, 25 mA

Avnet Manufacturer Part #: A6S-5102-H
Secondary Manufacturer Part#: A6S5102HVNM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A6S5102H is a 5-pole surface-mount DIP Switch with seal tape flat actuator and increased solder heat resistance. Designed to enable replacement of previous (A6S) model, featuring the same dimensions and improved solder heat resistance (peak solder temperature: 260°C). The gold-plated twin contacts and a slide-type, self-cleaning mechanism ensure high reliability.

  • 25mA at 24VDC Switching capacity
  • 10µA at 3.5VDC Minimum permissible load
  • 200mΩ Maximum contact resistance
  • 100MΩ at 250VDC Minimum insulation resistance
  • 500VAC Dielectric strength for 1 minute between terminals
  • 30 to 1000gf (0.3 to 9.8N) Operating force
  • -20 to 70°C Ambient operating temperature
  • 1000 Operations minimum mechanical service life
  • 1000 Operations minimum electrical service life

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
-20 to 70 °C
SPST
13.64 x 9.8 x 3.7 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:35  Mult:35  
USD $: