PDP SEO Portlet

A6S-4104-PH

Manufacturer:Omron
Avnet Manufacturer Part #: A6S-4104-PH
Secondary Manufacturer Part#: A6S4104PHVNM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
-20 to 70 °C
SPST
11.1 x 9.8 x 4.4 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:700  Mult:700  
USD $: