PDP SEO Portlet

A6S-4101-H

DIP / SIP Switch, 4 Circuits, Slide, Surface Mount, SPST, 24 VDC, 25 mA

Avnet Manufacturer Part #: A6S-4101-H
Secondary Manufacturer Part#: A6S4101HVNM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A6S4101H is a four-pole surface-mount slide DIP Switch with a white flat actuator. The DIP switch has gold-plated twin contacts and a slide-type, self-cleaning mechanism ensure high reliability.

  • 200mΩ Maximum contact resistance
  • 100MΩ at 250VDC Minimum insulation resistance
  • 1000 operations Minimum durability
  • -20 to +70°C Operating temperature range
  • IP40 Protection rating

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
-20 to 70 °C
SPST
11.1 x 9.8 x 3.7 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:42  Mult:42  
USD $: