PDP SEO Portlet

A6S-3101-PH

Manufacturer:Omron
Avnet Manufacturer Part #: A6S-3101-PH
Secondary Manufacturer Part#: A6S3101PHVNM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
-20 to 70 °C
SPST
8.56 x 9.8 x 3.7 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
USD $: