A6S-2102-PMH
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Switches, SIP/DIP Switches
Avnet Manufacturer Part #: A6S-2102-PMH
Secondary Manufacturer Part#: A6S2102PMHVNM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flat Slide | ||
| Gold | ||
| 260 | ||
| 25 mA | ||
| 24 V | ||
| Surface Mount | ||
| -20 to 70 °C | ||
| 4 | ||
| SPST | ||
| 6.02 x 6.2 x 3 | ||
| DIP | ||
| ON (OFF) | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |