A6S-1104-PH
Switch DIP On Off SPST 1 Raised Slide 0.025A 24V Gull Wing Surface Mount Embossed T/R
Manufacturer:Omron
Product Category:
Electromechanical, Switches, SIP/DIP Switches
Avnet Manufacturer Part #: A6S-1104-PH
Secondary Manufacturer Part#: A6S1104PHVNM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 260 | ||
| Surface Mount | ||
| -20 to 70 °C | ||
| 2 | ||
| SPST | ||
| 3.48 x 6.2 x 3 | ||
| DIP | ||
| ON (OFF) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |