PDP SEO Portlet

A6S-0102-H

DIP / SIP Switch, 10 Circuits, Slide, Surface Mount, SPST, 24 V, 25 mA

Manufacturer:Omron
Avnet Manufacturer Part #: A6S-0102-H
Secondary Manufacturer Part#: A6S-0102-H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A6S-H series DIP Switch upgraded to surface-mounting type with increased solder heat resistance. Designed to enable replacement of previous (A6S) model, featuring the same dimensions and improved solder heat resistance (peak solder temperature: 260°C). The gold-plated twin contacts and a slide-type, self-cleaning mechanism ensure high reliability. Available in washable models with seal tape, embossed taping models for automatic mounting and SQ reel (small reel).

  • 10µA at 3.5VDC Minimum permissible load
  • 200mΩ Maximum contact resistance
  • 100MΩ at 250VDC Minimum insulation resistance
  • 500VAC Dielectric strength for 1 minute between terminals
  • 30 to 1000gf (0.3 to 9.8N) Operating force
  • -20 to 70°C Ambient operating temperature
  • 1000 Operations minimum mechanical service life
  • 1000 Operations minimum electrical service life

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
-20 to 70 °C
SPST
26.34 x 9.8 x 3.7 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:22  Mult:1  
USD $:
22+
$3.3111
44+
$3.2409
88+
$3.1707
176+
$3.1005
352+
$3.0303