PDP SEO Portlet

A6KV-162RF

Switch DIP ON OFF SP16T 16 Flush Shaft 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube

Manufacturer:Omron
Avnet Manufacturer Part #: A6KV-162RF
Secondary Manufacturer Part#: A6KV162RF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Miniature (7.2 × 7.2mm size) Rotary DIP Switch
  • Mounting space reduced by 50%. (compared with conventional models)
  • SMT and through hole type Available. Side-actuated type available
  • Gold-plated contacts ensure high reliability
  • Through hole mount

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Through Hole
-30 to 80 °C
SP16T
7.2 x 7.9 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$5.117
300+
$3.60817
600+
$3.54967
1200+
$3.49096
2400+
$3.43255