A6KV-104RF
Switch DIP ON OFF SP10T 10 Flush Shaft 0.025A 24VDC PC Pins Thru-Hole Tube
- RoHS 10 Compliant
- Tariff Charges
- Miniature (7.2 × 7.2mm size) Rotary DIP Switch
- Mounting space reduced by 50%. (compared with conventional models)
- SMT and through hole type Available. Side-actuated type available
- Gold-plated contacts ensure high reliability
- Through hole mount
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| Through Hole | ||
| -30 to 80 °C | ||
| SP10T | ||
| 7.2 x 7.9 mm | ||
| ON (OFF) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |