PDP SEO Portlet

A6KS-102RS-P

Switch DIP OFF ON SP10T 10 Shaft 0.025A 24VDC Gull Wing 2.54mm SMD Embossed T/R

Manufacturer:Omron
Avnet Manufacturer Part #: A6KS-102RS-P
Secondary Manufacturer Part#: A6KS102RSP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Miniature (7.2 × 7.2mm size) Rotary DIP Switch
  • Mounting space reduced by 50%. (compared with conventional models)
  • SMT and through hole type Available. Side-actuated type available
  • Gold-plated contacts ensure high reliability
  • Surface mount

Technical Attributes

Find Similar Parts

Description Value
Gold
25 mA
24 V
Surface Mount
-30 to 80 °C
SP10T
7.2 x 9.8 x 6 mm
OFF (ON)
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:850  Mult:850  
USD $:
850+
$4.19114
1700+
$3.9646
3400+
$3.86026
5100+
$3.76128
6800+
$3.66725