A6KS-102RF
Manufacturer:Omron
Product Category:
Electromechanical, Switches, SIP/DIP Switches
Avnet Manufacturer Part #: A6KS-102RF
Secondary Manufacturer Part#: A6KS102RF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 260 | ||
| 25 mA | ||
| 24 V | ||
| Surface Mount | ||
| -30 to 80 °C | ||
| SP10T | ||
| 7.2 x 9.8 x 3 mm | ||
| ON (OFF) | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |