PDP SEO Portlet

A6K-164RF

Switch Rotary SP16T 16 Flat Shaft PC Pins 0.025A 24VDC

Manufacturer:Omron
Avnet Manufacturer Part #: A6K-164RF
Secondary Manufacturer Part#: A6K164RF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Miniature (7.2 × 7.2mm size) Rotary DIP Switch
  • Mounting space reduced by 50%. (compared with conventional models)
  • SMT and through hole type Available. Side-actuated type available
  • Gold-plated contacts ensure high reliability
  • Through hole mount

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Through Hole
-30 to 80 °C
10
SP16T
7.2 x 7.82 x 3
DIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:63  Mult:63  
USD $:
63+
$4.2336
315+
$3.09075
630+
$3.0749
1260+
$2.895
2520+
$2.88