PDP SEO Portlet

A6K-102RS

Switch DIP ON OFF SP10T 10 Extended Shaft 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube

Manufacturer:Omron
Avnet Manufacturer Part #: A6K-102RS
Secondary Manufacturer Part#: A6K-102RS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Miniature (7.2 × 7.2mm size) Rotary DIP Switch
  • Mounting space reduced by 50%. (compared with conventional models)
  • SMT and through hole type Available. Side-actuated type available
  • Gold-plated contacts ensure high reliability
  • Through hole mount

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Through Hole
-30 to 80 °C
SP10T
7.2 x 7.87 x 6 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:32  Mult:1  
USD $:
32+
$5.67415
63+
$5.1522
315+
$4.13275
630+
$4.04125
1260+
$3.94975