A6HR-8104-PM
Switch DIP OFF ON SPST 8 Piano 0.025A 24VDC Gull Wing 1.27mm SMD Embossed T/R
Manufacturer:Omron
Product Category:
Electromechanical, Switches, SIP/DIP Switches
Avnet Manufacturer Part #: A6HR-8104-PM
Secondary Manufacturer Part#: A6HR8104PM
- RoHS 10 Compliant
- Tariff Charges
- Piano type models available in Half-pitch
- Gold-plated twin contacts will ensure high reliability
- Embossed taping models available for automatic mounting. (small reel also available)
- Temperature-resistant resin allows at peak reflow temperatures of 260 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Piano | ||
| Gold | ||
| 25 mA | ||
| 24 V | ||
| Surface Mount | ||
| -30 to 85 °C | ||
| SPST | ||
| 11.29 x 8.12 x 4.2 mm | ||
| OFF (ON) | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |