PDP SEO Portlet

A6HR-6104-PM

Switch DIP OFF ON SPST 6 Piano 0.025A 24VDC Gull Wing 1.27mm SMD Embossed T/R

Manufacturer:Omron
Avnet Manufacturer Part #: A6HR-6104-PM
Secondary Manufacturer Part#: A6HR6104PM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Piano type models available in Half-pitch
  • Gold-plated twin contacts will ensure high reliability
  • Embossed taping models available for automatic mounting. (small reel also available)
  • Temperature-resistant resin allows at peak reflow temperatures of 260 °C

Technical Attributes

Find Similar Parts

Description Value
Piano
Gold
25 mA
24 V
Surface Mount
-30 to 85 °C
SPST
8.75 x 8.12 x 4.2 mm
OFF (ON)
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$3.60714
1000+
$3.41216
2000+
$3.32237
4000+
$3.23718
8000+
$3.1913