PDP SEO Portlet

A6HR-0104

Manufacturer:Omron
Avnet Manufacturer Part #: A6HR-0104
Secondary Manufacturer Part#: A6HR0104
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Piano
Gold
25 mA
24 V
Surface Mount
-30 to 85 °C
SPST
13.83 x 8.12 x 4.2 mm
OFF (ON)
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $: