PDP SEO Portlet

A6HF-6102-P

Manufacturer:Omron
Avnet Manufacturer Part #: A6HF-6102-P
Secondary Manufacturer Part#: A6HF6102P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flush Slide
Gold
260
25 mA
24 V
Surface Mount
-30 to 85 °C
SPST
8.75 x 8.12 x 2.3 mm
OFF (ON)
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.8032
4000+
$1.794
8000+
$1.7848
16000+
$1.7756
32000+
$1.7664