PDP SEO Portlet

A6HF-4102

Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC Gull Wing 1.27mm SMD Stick

Manufacturer:Omron
Avnet Manufacturer Part #: A6HF-4102
Secondary Manufacturer Part#: A6HF4102
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Half-pitch DIP Switch with a height of 2.3-mm
  • Gold-plated twin contacts ensures high reliability
  • Embossed taping models available for automatic mounting. (small reel also available)
  • Improved solder heat resistance (reflow peak solder temperature: 260 °C

Technical Attributes

Find Similar Parts

Description Value
Flush Slide
Gold
25 mA
24 V
Surface Mount
-30 to 85 °C
SPST
6.21 x 8.12 x 2.3 mm
OFF (ON)
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:70  Mult:70  
USD $: