PDP SEO Portlet

A6HF-2102

Manufacturer:Omron
Avnet Manufacturer Part #: A6HF-2102
Secondary Manufacturer Part#: A6HF2102
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flush Slide
Gold
25 mA
24 V
Surface Mount
-30 to 85 °C
SPST
3.67 x 8.12 x 2.3 mm
OFF (ON)
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:125  Mult:125  
USD $: