PDP SEO Portlet

A6H-8101-PM

Switch DIP On Off SPST 8 Flat Slide 0.025A 24V Gull Wing Surface Mount Embossed T/R

Manufacturer:Omron
Avnet Manufacturer Part #: A6H-8101-PM
Secondary Manufacturer Part#: A6H8101PMVNM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ultra-low Profile, Half-pitch, DIP Switch for High-density Mounting

? Industry’s lowest-class profile of 1.55 mm. ? Half-pitch (1.27-mm) design allows greater compactness and reduces mounting space by 63%. (compared with conventional models) ? Washable, seal tape models available. ? Embossed taping models available for automatic mounting.

Technical Attributes

Find Similar Parts

Description Value
Recessed Slide
25 mA
24 V
1000 Cycles
Surface Mount
10
-20 to 70 °C
16
SPST
11.39 x 4.5 x 1.45
DIP
ON (OFF)
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: