A6E-3104-N
Switch DIP OFF ON 3P3T 3 Raised Slide 0.025A 24V PC Pins Thru Hole Tube
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Raised Slide | ||
| Gold | ||
| Gold | ||
| 25 mA | ||
| 24 V | ||
| 1000 Cycles | ||
| Through Hole | ||
| 3 | ||
| -20 to 70 °C | ||
| 6 | ||
| 3P3T | ||
| 8.98 x 9.9 x 7.05 mm | ||
| OFF ON | ||
| PC Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |