PDP SEO Portlet

A6DR-4100

Switch ON-OFF SPST 4 Piano 30VDC PC Pin Through Hole Box

Manufacturer:Omron
Avnet Manufacturer Part #: A6DR-4100
Secondary Manufacturer Part#: A6DR4100BYOMZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A6D series Sub-miniature DIP Switch offers space-saving and sealed, unsealed construction. The sealed construction equivalent to IEC 60529 prevents flux penetration and provides high contact reliability even in dusty locations and locations where water is used. Smooth, sure switching action enables comfortable operation. Designed to standards of DIL-IC top actuated types are auto insert-able. The gold-plated twin contacts and a slide-type, self-cleaning mechanism ensure high reliability.

  • IP64 Protection rating
  • 30mA at 30VDC Switching capacity
  • 10µA at 3.5VDC Minimum permissible load
  • 100MO Maximum contact resistance
  • 10MO at 250VDC Minimum insulation resistance
  • 500VAC Dielectric strength for 1 minute between terminals
  • 30 to 500gf (0.3 to 4.9N) Operating force
  • -20 to 70°C Ambient operating temperature
  • 5000 Operations minimum mechanical service life
  • 2000 Operations minimum electrical service life

Technical Attributes

Find Similar Parts

Description Value
Piano
Gold
260
30 mA
30 V
2000 Cycles
Through Hole
4
-20 to 70 to 70 °C
8
SPST
12.2 x 10.75 x 6.4 mm
A6DR
DIP
ON-OFF
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$3.36057
6000+
$2.61122
12000+
$2.5425
24000+
$2.47731
48000+
$2.41538