A6D-7100
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Switches, SIP/DIP Switches
Avnet Manufacturer Part #: A6D-7100
Secondary Manufacturer Part#: A6D7100BYOMZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Beryllium Copper | ||
| Gold | ||
| 30 V | ||
| 5000 Cycles | ||
| Through Hole | ||
| -20 to 70 °C | ||
| SPST | ||
| 19.8 x 7.62 x 4.4 mm | ||
| OFF (ON) | ||
| PC Pins |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |