PDP SEO Portlet

A6D-2100

Switch DIP ON OFF SPST 2 Flush Slide 0.1A 30VDC PC Pins 5000Cycle 2.54mm Thru-Hole Tube

Manufacturer:Omron
Avnet Manufacturer Part #: A6D-2100
Secondary Manufacturer Part#: A6D2100BYOMZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High Contact Reliability with Sealed Structure

Sealed structure equivalent to IP64 (IEC-60529) prevents flux penetration and provides high contact reliability even in dusty locations and locations where water is used. ? Smooth, sure switching action enables comfortable operation. ? Gold-plated twin contacts and a slide-type, selfcleaning mechanism ensure high reliability

Technical Attributes

Find Similar Parts

Description Value
Gold
260
30 V
5000 Cycles
Through Hole
-20 to 70 °C
SPST
7.62 x 4.4 mm
ON (OFF)
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:73  Mult:73  
USD $:
73+
$2.28243
365+
$1.47135
730+
$1.43263
1460+
$1.3959
2920+
$1.361