PDP SEO Portlet

A6CV-16R

Switch DIP SP16T 16 Flush Screwdriver 0.1A 30VDC PC Pins 10000Cycle 2.54mm Thru-Hole Box

Manufacturer:Omron
Avnet Manufacturer Part #: A6CV-16R
Secondary Manufacturer Part#: A6CV16R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Internally Sealed DIL-IC Type Rotary DIP Switch

? A precise rotary cam and contact driving mechanism achieve compactness for high-density mounting. ? Top/Side-actuated models available. ? Insert-molded terminals and an O-ring sealed rotor combine to form a sealed structure equivalent to IP64 (IEC-60529) to prevent flux penetration and provides high contact reliability even in dusty locations. ? Offset between terminal pins and side of case allows simple circuit inspection.

Technical Attributes

Find Similar Parts

Description Value
Flush Screwdriver
260
100 mA
30 V
10000 Cycles
Through Hole
-20 to 70 °C
SP16T
9 x 7.62 x 9.1 mm
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$5.76329
10000+
$4.47824
20000+
$4.3604
40000+
$4.24859
80000+
$4.14238