A6CV-10R
Switch DIP SP10T 10 Flush Screwdriver 0.1A 30VDC PC Pins 10000Cycle 2.54mm Thru-Hole Box
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Switches, SIP/DIP Switches
Avnet Manufacturer Part #: A6CV-10R
Secondary Manufacturer Part#: A6CV10R
- RoHS 10 Compliant
- Tariff Charges
Internally Sealed DIL-IC Type Rotary DIP Switch
? A precise rotary cam and contact driving mechanism achieve compactness for high-density mounting. ? Top/Side-actuated models available. ? Insert-molded terminals and an O-ring sealed rotor combine to form a sealed structure equivalent to IP64 (IEC-60529) to prevent flux penetration and provides high contact reliability even in dusty locations. ? Offset between terminal pins and side of case allows simple circuit inspection.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flush Screwdriver | ||
| 260 | ||
| 100 mA | ||
| 30 V | ||
| 10000 Cycles | ||
| Through Hole | ||
| -20 to 70 °C | ||
| SP10T | ||
| 9 x 7.62 x 9.1 mm | ||
| PC Pins |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |