PDP SEO Portlet

A6A-16R

Switch DIP SP16T 16 Dial 0.1A 28VDC PC Pins 10000Cycle 2.54mm Thru-Hole Box

Manufacturer:Omron
Avnet Manufacturer Part #: A6A-16R
Secondary Manufacturer Part#: A6A16R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Sealed Rotary DIP Switch with Various selections for Code-setting.

? Top/Side-visible. Flat/Cone shaped/Extendedactuator models available. ? A slider lock and rotating PCB mechanism ensure stable contact reliability. ? Sealed structure equivalent to IP64 (IEC-60529) prevents flux penetration and provides high contact reliability even in dusty locations.

Technical Attributes

Find Similar Parts

Description Value
260
100 mA
28 V
10000 Cycles
Through Hole
-10 to 70 °C
SP16T
10 x 10 x 7.5 mm
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$5.45271
10000+
$4.16257
20000+
$4.11012
40000+
$4.08915
80000+
$4.06818