PDP SEO Portlet

01056-102

Conn Circular Housing Inline Plug PIN 2Power/8Signal POS 17 Shell Size Nylon 66 Bag

Manufacturer:Omron
Avnet Manufacturer Part #: 01056-102
Secondary Manufacturer Part#: 01056102
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 213906-1 is a 10-way Free-hanging Plug with black nylon housing, The series 6 two-piece reverse sex sealed circular plastic connector accepts pin contacts, 17-10 connector arrangement.

  • Series 6 CPC Reverse Plug
  • 17-10 Arrangement
  • Lightweight, all-plastic and metal-shell connectors
  • CPC connectors are UL 94V-0 rated and made of stabilized, heat resistant, self-extinguishing thermoplastic material
  • Metal-shell CPC connector housings made of UL 94V-0 rated thermoplastic
  • Operating temperature range: -40°C to +105°C
  • Available in panel or chassis mount and free-hanging configurations
  • Quick connect/disconnect capability with thread assist, positive detent coupling
  • Built-in pin and socket protection
  • Polarized for proper mating of connector halves
  • Special connector configurations offer special solder and posted contacts, special receptacles with or without threaded inserts
  • Full complement of optional accessories
  • Recognized under the Component Program of Underwriters Laboratories Inc
  • Produced under a Quality Management System certified to ISO 900
  • Certified by Ca

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
CPC Series Circular Connectors
Plug
2Power|8Signal
-55 to 105 °C
34.26 x 40.87 mm
17
Inline Housing

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544429090
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: