PDP SEO Portlet

SW003A5F91Z

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 12 W, 1 Output, Adj, Fixed, 3.3 V

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: SW003A5F91Z
Secondary Manufacturer Part#: CC109107406
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SW series power modules are isolated dc-dc converters that operate over a wide range of input voltage (VIN = 18 - 36Vdc for SC modules and VIN = 36 – 75Vdc for SW modules) and provide a single precisely regulated output. This series is a low cost, smaller size alternative to the existing LW/LAW/LC with enhanced performance parameters. The output is fully isolated from the input, allowing versatile polarity configurations and grounding connections. The modules exhibit high efficiency, typical efficiency of 86% for 5.0V/3A. Built-in filtering for both input and output minimizes the need for external filtering.

  • Compliant to ROHS EU Directive 2002/95/EC with lead solder exemption (non-Z versions)
  • Delivers up to 3.5A Output current 15V (1A), 12V (1.25A), 5.0V (3A) and 3.3V (3.5A)
  • High efficiency – 86% at 5.0V full load (VIN=54 Vdc)
  • Low output ripple and noise
  • Small Size and low profile 27.94mm x 24.38mm x 8.5mm (1.10 x 0.96 x 0.335 in)
  • Industry Standard pin-out: TH version is LW series compatible
  • Surface mount (SMT) or Through hole (TH)
  • Remote On/Off (optional pin on TH version)
  • Output over current/voltage protection
  • Single Tightly regulated output
  • Output voltage adjustment trim +/-10%
  • Wide operating temperature range (-40°C to 85°C)
  • Meets the voltage insulation requirements for ETSI 300-132-2 and complies with and is Licensed for Basic Insulation rating per EN 60950
  • CE mark meets the 2006/95/EC directive§
  • UL 60950-1Recognized, CSA† C22.2 No. 60950-1-03 Certified, and VDE‡ 080

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP, Open Frame
2:1
75 V
36 V
48 V
2.25 kV
1
-40 to 85 °C
3.5 A
3.5 A
12 W
Regulated
3.3 V
3.3 Vdc
Industrial & ITE
27.9 mm
24.4 x 27.9 x 8.5 mm
8.5 mm
24.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$25.5486
180+
$24.5532
360+
$23.5578
720+
$22.5624
1440+
$22.14765