PDP SEO Portlet

SSTW003A0A41Z

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 15 W, 1 Output, Adj, Fixed, 5 V, 3 A, Regulated, DIP, Open Frame

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: SSTW003A0A41Z
Secondary Manufacturer Part#: 150030879
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SSTW003A0A Barracuda series power modules are isolated dc-dc converters that operate over an ultra-wide input voltage range of 36 Vdc -75Vdc and provide a single precisely regulated output voltage at 5.0Vdc. This series is a low cost, smaller size alternative to the existing LW/LAW/LC/SC/SW with enhanced performance parameters. The output is fully isolated from the input, allowing versatile polarity configurations and grounding connections. The modules exhibit high efficiency of 87.0% typical at full load. Built-in filtering for both input and output minimizes the need for external filtering. The module is fully self-protected with output over-current and over-voltage, over-temperature and input under voltage shutdown control. Optional features include negative or positive on/off logic and SMT connections.

  • Compliant to RoHS II EU “Directive 2011/65/EU (-Z versions)
  • Compliant to REACH Directive (EC) No 1907/2006
  • Ultra-wide Input Voltage Range, 36Vdc to 75Vdc
  • No minimum load
  • High efficiency – 87.0% at full load (Vin=48Vdc)
  • Constant switching frequency
  • Low output ripple and noise
  • Small Size and low profile, follows industry standard 1x1 footprint 27.9mm x 24.4mm x 8.5mm (MAX) (1.10 x 0.96 x 0.335 in)
  • Surface mount (SMT) or Through hole (TH)
  • Reflow process compliant, both SMT and TH versions
  • Positive Remote On/Off logic
  • Output overcurrent/voltage protection (hiccup)
  • Over-temperature protection
  • Output Voltage adjust: 90% to 110% of Vo,nom
  • Wide operating temperature range (-40°C to 85°C)
  • UL*Recognized to UL60950-1, CAN/CSA† C22.2 No.60950-1, and EN60950-1(VDE ‡ 0805-1) Licensed
  • CE mark meets 2006/95/EC directive§
  • Meets the voltage and current requireme

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  150.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:75  Mult:75  
USD $:
75+
$17.85135
150+
$17.49669
300+
$17.24543
600+
$17.00129
1200+
$16.5125