PDP SEO Portlet

SHHD005A0F41-SRZ

Isolated Surface Mount DC/DC Converter, Industrial & ITE, 4:1, 15 W, 1 Output, Adjustable, Fixed

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: SHHD005A0F41-SRZ
Secondary Manufacturer Part#: 150023384
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SHHD005A0F Hammerhead series power modules are isolated dc-dc converters that operate over an ultra-wide input voltage range of 18 Vdc -75Vdc and provide a single precisely regulated output voltage at 3.3Vdc. This series is a low cost, smaller size alternative to the existing LW/LAW/LC/SC/SW with enhanced performance parameters. The output is fully isolated from the input, allowing versatile polarity configurations and grounding connections. The modules exhibit high efficiency of 87.5% typical at full load. Built-in filtering for both input and output minimizes the need for external filtering. The module is fully self-protected with output over-current and over-voltage, over-temperature and input under voltage shutdown control. Optional features include negative or positive on/off logic and SMT connections.

  • Compliant to RoHS II EU “Directive 2011/65/EU (-Z versions)
  • Compliant to REACH Directive (EC) No 1907/2006
  • Ultra-wide Input Voltage Range, 18Vdc to 75Vdc
  • No minimum load
  • High efficiency – 87.5% at full load (Vin=24 or 48Vdc)
  • Constant switching frequency
  • Low output ripple and noise
  • Small Size and low profile, follows industry standard 1x1 footprint 27.9mm x 24.4mm x 8.5mm (MAX) (1.10 x 0.96 x 0.335 in)
  • Surface mount (SMT) or Through hole (TH)
  • Reflow process compliant, both SMT and TH versions
  • Positive Remote On/Off logic
  • Output overcurrent/voltage protection (hiccup)
  • Over-temperature protection
  • Output Voltage adjust: 90% to 110% of Vo,nom
  • Wide operating temperature range (-40°C to 85°C)
  • CAN/CSA† C22.2 No. 60950-1-07, 2nd Edition + A1:2011 (MOD), ANSI/UL#60950-1-2011, December 19, 2011; DIN EN 60950-1 (VDE‡ 0805-1):2011-01 DIN EN 60950-1/A12 (VDE 0805-1/A12):201

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
1 x 1 Brick
4:1
75 V
18 V
48 V
2.25 kV
1
-40 to 85 °C
5 A
5 A
15 W
Regulated
3.3 V
3.3 V
Industrial & ITE
27.9 mm
27.9 x 24.4 x 8.5(Max)
8.5 mm
24.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
USD $:
450+
$18.87143
900+
$17.85135
1800+
$17.38158
3600+
$16.9359
7200+
$16.5125