PDP SEO Portlet

QSVW042A0B641-HZ

Module DC-DC 1-OUT 12V 42A 8-Pin Quarter-Brick Tray

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: QSVW042A0B641-HZ
Secondary Manufacturer Part#: 150042781
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The QSVW042A0B Barracuda series of dc-dc converters are a new generation of DC/DC power modules designed to support 9.6 - 12Vdc intermediate bus applications where multiple low voltages are subsequently generated using point of load (POL) converters, as well as other application requiring a tightly regulated output voltage. The QSVW042A0B series operate from an input voltage range of 36 to 75Vdc, and provide up to 42A output current at output voltages from 6.0Vdc to 12.0Vdc. The 12V output is well regulated for the entire input voltage range. The QSVW042A0B has improved line transient performance as compared to earlier generation modules. The converter incorporates digital control, synchronous rectification technology, and innovative packaging techniques to achieve efficiency reaching 96% peak at 12Vdc output. This leads to lower power dissipations such that for many applications a heat sink is not required. Standard features include output voltage trim, remote sense, on/off control, output overcurrent and over voltage protection, over temperature protection, input under and over voltage lockout.The output is fully isolated from the input, allowing versatile polarity configurations and grounding connections. Built-in filtering for both input and output minimizes the need for external filtering.

  • Compliant to RoHSII EU Directive 2011/65/EU
  • Compliant to REACH Directive (EC) No 1907/2006
  • Compatible with reflow pin/paste soldering process
  • High efficiency – 95% at 12Vdc, 50% load to 100% load
  • Wide Input voltage range: 36-75Vdc
  • Delivers up to 42Adc output current
  • Output Voltage adjust: 6.0Vdc to 13.2Vdc
  • Tightly regulated output voltage
  • Low output ripple and noise
  • Industry standard, DOSA compliant, Quarter brick: 58.4mm x 36.8 mm x 12.57mm (2.30in x 1.45 in x 0.495 in)
  • Base plate option (-H=option code)&
  • Constant switching frequency
  • Positive Remote On/Off logic
  • Output over current/voltage protection
  • Over temperature protection
  • Wide operating temperature range (-40°C to 85°C)
  • UL# 60950-1, 2nd Ed. Recognized, CSA† C22.2 No. 60950-1-07 Certified, and VDE‡ (EN60950-1, 2nd
  • Ed.) Licensed
  • CE mark 73/23/EEC and 93/68/EEC directives§<

Technical Attributes

Find Similar Parts

Description Value
36 to 75 V
Through Hole
1
-40 to 85 °C
42 A
12 V
58.4 x 36.8 x 12.57
Step Down

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504904100
Schedule B: 8504900080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:240  Mult:240  
USD $:
240+
$90.78571
480+
$85.87838
960+
$83.61842
1920+
$81.47436
3840+
$79.7825