PDP SEO Portlet

QSDW050A0B41-HZ

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 600 W, 1 Output, Adj, Fixed, 12 V, 50 A, Regulated, Quarter Brick, DOSA

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: QSDW050A0B41-HZ
Secondary Manufacturer Part#: 150037986
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Quarter Brick, DOSA
2:1
75 V
36 V
48 V
2.25 kV
1
50 A
600 W
Regulated
12 Vdc
Industrial & ITE
58.4 mm
13.39 mm
36.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:24  Mult:24  
USD $:
24+
$104.84286
48+
$99.17568
96+
$96.56579
144+
$94.08974
192+
$91.7375