PDP SEO Portlet

QHHD019A0B41-HZ

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: QHHD019A0B41-HZ
Secondary Manufacturer Part#: 150030812
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Quarter Brick, DOSA
4:1
75 V
18 V
48 V
2.25 kV
1
-40 to 85 °C
19 A
19 A
225 W
Regulated
12 V
12 Vdc
Industrial & ITE
58.4 mm
58.4 x 36.8 x 10.2
12.7 mm
36.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:24  Mult:24  
USD $:
24+
$56.11429
48+
$53.08108
96+
$51.68421
192+
$50.35897
384+
$49.4797