PDP SEO Portlet

QBVW033A0B641Z

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 400 W, 1 Output, Adj, Fixed, 12 V, 33 A, Regulated, Quarter Brick, DOSA

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: QBVW033A0B641Z
Secondary Manufacturer Part#: CC109165692
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Quarter Brick, DOSA
2:1
75 V
36 V
48 V
2.25 kV
1
-40 to 85 °C
33 A
33 A
400 W
Regulated
12 V
12 Vdc
Industrial & ITE
58.4 mm
36.8 x 58.4 x 11.7 - 0.25 mm
12.57 mm
36.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
480+
$66.67143
960+
$63.06757
1920+
$61.4079
3840+
$59.83333
7680+
$58.3375