PDP SEO Portlet

QBVW025A0B41Z

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 300 W, 1 Output, Adj, Fixed, 12 V

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: QBVW025A0B41Z
Secondary Manufacturer Part#: CC109166195
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Quarter Brick, DOSA
2:1
75 V
36 V
48 V
2.25 kV
1
-40 to 85 °C
25 A
25 A
300 W
Regulated
12 V
12 Vdc
Industrial & ITE
58.4 mm
36.8 x 58.4 x 11.7 - 0.25 mm
11.7 mm
36.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:24  Mult:24  
USD $:
24+
$63.15714
48+
$59.74324
96+
$58.17105
192+
$56.67949
384+
$55.6974