PDP SEO Portlet

QBVW025A0B41-HZ

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 300 W, 1 Output, Adj, Fixed, 12 V, 25 A, Regulated, Quarter Brick, DOSA

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: QBVW025A0B41-HZ
Secondary Manufacturer Part#: CC109166798
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The QBVW025A0B Barracuda series of dc-dc converters are a new generation of fully regulated DC/DC power modules designed to support 12Vdc intermediate bus applications where multiple low voltages are subsequently generated using point of load (POL) converters, as well as other application requiring a tightly regulated output voltage. The QBVW025A0B series operate from an input voltage range of 36 to 75Vdc and provide up to 25A output current at output voltages of 12Vdc in an industry standard, DOSA compliant quarter brick. The converter incorporates digital control, synchronous rectification technology, a fully regulated control topology, and innovative packaging techniques to achieve efficiency exceeding 96% at 12V output. This leads to lower power dissipations such that for many applications a heat sink is not required. Standard features include on/off control, output overcurrent and over voltage protection, over temperature protection, input under and over voltage lockout.The output is fully isolated from the input, allowing versatile polarity configurations and grounding connections. Built-in filtering for both input and output minimizes the need for external filtering.

  • Compliant to RoHS II EU “Directive 2011/65/EU (-Z versions)
  • Compliant to REACH Directive (EC) No 1907/2006
  • High and flat efficiency profile – >95.5% at 12Vdc, 40% load to 100% output
  • Wide Input voltage range: 36-75Vdc
  • Delivers up to 25Adc output current
  • Fully very tightly regulated output voltage
  • Low output ripple and noise
  • Industry standard, DOSA Compliant Quarter brick: 58.4 mm x 36.8 mm x 11.7 mm (2.30 in x 1.45 in x 0.46 in)
  • Constant switching frequency
  • Positive Remote On/Off logic
  • Output over current/voltage protection
  • Over temperature protection
  • Wide operating temperature range (-40°C to 85°C)
  • ANSI/ UL# 60950-1-2011 Recognized, CAN/CSA† C22.2 No.60950-1-07, Second Edition + A1:2011 (MOD) Certified IEC 60950-1:2005 (2nd edition) + A1:2009 and EN 60950-1:2006 + A11:2009 + A1:2010 + A12:2011, and VDE‡ 0805-1 Licensed
  • CE mark to 2006/96/EC directive§
  • Meets t

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Quarter Brick, DOSA
2:1
75 V
36 V
48 V
2.25 kV
1
-40 to 85 °C
25 A
25 A
300 W
Regulated
12 V
12 Vdc
Industrial & ITE
58.4 mm
58.4 x 36.8 x 12.32
11.7 mm
36.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:120  Mult:120  
USD $:
120+
$66.51429
240+
$62.91892
480+
$61.26316
960+
$59.69231
1920+
$58.6559