QBVE094A0S10R741-YHZ
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 kW, 1 Output, Fixed, 10.7 V, 94 A
Manufacturer:OmniOn Power
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: QBVE094A0S10R741-YHZ
Secondary Manufacturer Part#: 150049487
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| Quarter Brick, DOSA | ||
| 56 V | ||
| 46 V | ||
| 54 V | ||
| 750 Vdc | ||
| 1 | ||
| -20 to 85 °C | ||
| 94 A | ||
| 94 A | ||
| 1 kW | ||
| Regulated | ||
| 10.7 V | ||
| 10.7 Vdc | ||
| Industrial & ITE | ||
| 58.4 mm | ||
| 58.4 x 36.8 x 14.4 mm | ||
| 14.4 mm | ||
| 36.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |