PDP SEO Portlet

QBVE067A0B41-HZ

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: QBVE067A0B41-HZ
Secondary Manufacturer Part#: 150040687
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.25 kV
null
null
800 W
12 VDC
DOSA
67 A
Fixed
40 V
60 V
null
null
null
null
null
1.5:1
Regulated
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:24  Mult:24  
Need More?
USD $:
$ 106.28571
24+
$106.28571
48+
$101.3959
96+
$100.8812
192+
$100.3665
384+
$99.8518
SubTotal:
$2,550.86