PDP SEO Portlet

QBVE060A0S10R441-PHZ

Isolated Through Hole DC/DC Converter, Industrial & ITE, 625 W, 1 Output, Fixed, 10.4 V, 60 A

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: QBVE060A0S10R441-PHZ
Secondary Manufacturer Part#: 150028901
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Quarter Brick, DOSA
56 V
45 V
48 V
750 Vdc
1
-5 to 85 °C
60 A
60 A
625 W
Regulated
10.4 V
10.4 Vdc
Industrial & ITE
58.4 mm
58.4 x 36.8 x 12.32
12.7 mm
36.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:120  Mult:120  
USD $:
120+
$88.8
240+
$84.0
480+
$81.78947
960+
$79.69231
1920+
$77.7