PDP SEO Portlet

QBDW033A0B41-HZ

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 400 W, 1 Output, Adj, Fixed, 12 V

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: QBDW033A0B41-HZ
Secondary Manufacturer Part#: CC109163300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The QBDW033A0B41-HZ is a DC-DC Converter Power Module designed to support 9.6 to 12VDC intermediate bus applications where multiple low voltages are subsequently generated using point of load (POL) converter, as well as other application requiring a tightly regulated output voltage. The device operates from an input voltage range of 36 to 75VDC and provide up to 33A output current at output voltages from 8.1 to 12VDC in a DOSA standard quarter brick. The converter incorporates digital control, synchronous rectification technology, a fully regulated control topology and innovative techniques to achieve efficiency approaching 97% peak at 12VDC output. This leads to lower power dissipations such that for many applications a heat-sink is not required. Standard features include output voltage trim, remote sense, ON/OFF control, output overcurrent and overvoltage protection, overtemperature protection, input under and over voltage lockout, power good signal and PMBus interface.

  • Fully regulated output voltage
  • Low output ripple and noise
  • Constant switching frequency
  • Digital interface with PMBus™ Rev.1.1 compliance
  • 95% at 12VDC, 30 to 100% Rated output high and flat efficiency profile

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Quarter Brick, DOSA
2:1
75 V
36 V
48 V
2.25 kV
1
-40 to 85 °C
33 A
33 A
400 W
Regulated
12 V
12 Vdc
Industrial & ITE
58.4 mm
36.8 x 58.4 x 12.57 - 0.25 mm
12.57 mm
36.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:24  Mult:24  
USD $:
24+
$84.64286
48+
$80.06757
96+
$77.96053
192+
$76.0695
384+
$75.6794