PVX006A0X3-SRDZ
Non Isolated Board Mount DC/DC Converter, DOSA, Open Frame, 33 W, 600 mV, 5.5 V, 6 A, 3 V, 14.4 V
Manufacturer:OmniOn Power
Product Category:
Power Supplies, DC / DC Converters, DC / DC Non Isolated Board Mount Converters - Adjustable Output
Avnet Manufacturer Part #: PVX006A0X3-SRDZ
Secondary Manufacturer Part#: 150021815
- RoHS 10 Compliant
- Tariff Charges
GE POL power converters provide small, efficient, and reliable power electronics modules for FPGAs and DSPs. Our high-density POL (point-ofload) DC-DC converters provide a cost-effective solution to power silicon that includes DSP Core and I/O requirements ranging from 0.6V to 5V. Our standards-based, modular solutions deliver a lower total system cost; provide three times better transient response, have a smaller footprint; and are easier to implement than discrete solutions.
- Accelerate time to market
- Reduce risk of design errors
- Scalable offering from 2 – 225 Amps (5 x 50A)
- Digital and analog design flexibility
- Leading power density
- Pre-characterized electrical and thermal performance
- International safety approvals
- EZ-Sequence™ feature for sequencing management
- Tunable Loop™ feature reduces discrete components (external input and output capacitor requirements)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Programmable | ||
| DOSA, Open Frame | ||
| 14.4 V | ||
| 3 V | ||
| -40 to 105 °C | ||
| 6 A | ||
| 6 A | ||
| 33 W | ||
| 0.6 to 5.5 V | ||
| 5.5 V | ||
| 600 mV | ||
| Industrial & ITE | ||
| 12.19 mm | ||
| 12.19 x 12.19 x 7.25(Max) | ||
| 7.25 mm | ||
| 12.19 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504408500 |
| Schedule B: | 8504408500 |