PVX003A0X3-SRZ
Non Isolated Board Mount DC/DC Converter, DOSA, Open Frame, 16.5 W, 600 mV, 5.5 V, 3 A, 3 V, 14.4 V, Adjustable, Programmable
- RoHS 10 Compliant
- Tariff Charges
The PVX003A0X3-SRZ is a Non-isolated DC to DC Power Module with programmable output voltage and wide input voltage range. The 3W/3A Analogue PicoDLynx™ power module is non-isolated DC/DC converter that provides precisely regulated output voltage from 0.6VDC to 5.5VDC, programmable via an external resistor. The Tunable Loop™ feature allows the user to optimize the dynamic response of the converter to match the load with reduced amount of output capacitance leading to savings on cost and PWB area.
- Power good signal
- Fixed switching frequency
- Output over-current protection (non-latching)
- Over-temperature protection
- Remote on/off
- Ability to sink and source current
- -40 to +105°C Wide operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Programmable | ||
| DOSA, Open Frame | ||
| 14.4 V | ||
| 3 V | ||
| -40 to 85 °C | ||
| 3 A | ||
| 3 A | ||
| 16.5 W | ||
| 0.6 to 5.5 V | ||
| 5.5 V | ||
| 600 mV | ||
| Industrial & ITE | ||
| 12.19 mm | ||
| 12.19 x 12.19 x 6.25 mm | ||
| 6.25 mm | ||
| 12.19 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504408500 |
| Schedule B: | 8504408500 |