PDP SEO Portlet

PIM400KZ

Isolated Through Hole DC/DC Converter, ITE, 2:1, 400 W, 2 Outputs, Adj, Fixed, 3.3 V, 3.6 A, 5 V

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: PIM400KZ
Secondary Manufacturer Part#: 150019197
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Quarter Brick
2:1
-75 V
-36 V
-48 V
2.25 kV
2
-40 to 85 °C
3.6 A
3.6 A
150 mA
400 W
Regulated
3.17 to 3.43 V
3.3 Vdc
5 Vdc
ITE
58.4 mm
58.4 x 36.8 x 13.7
13.7 mm
36.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:144  Mult:144  
USD $:
144+
$74.84286
288+
$70.7973
576+
$68.93421
1152+
$67.16667
2304+
$65.4875