PDP SEO Portlet

PIM300FZ

ATCA Board Power Input Modules 13-Pin

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: PIM300FZ
Secondary Manufacturer Part#: CC109113858
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIM300X-series is the higher power version of its highly successful predecessor, the PIM200X series. Besides providing higher power over extended temperature range, the module is pin compatible and retains the same form factor as the PIM200X series for ease of upgrading to higher power or thermally challenging ATCA board designs. The PIM200X/300X series are a new class of power modules designed to greatly simplify the task of implementing dual redundant, hot swap – 48Vdc power distribution with EMI filtering on an ATCA or other telecom boards. The PIM300X, when used with a variety of GE’s dc-dc converters/POLs provides for a quick, simple and elegant power architecture solution to a wide variety of complex power requirements. While providing high reliability, innovative features and compact design at a low cost, the module significantly reduces the valuable telecom board real estate compared to conventional discrete designs. Besides processing the main –48V bus, the module greatly simplifies the task of powering the IPM (for ATCA applications), system management or other housekeeping functions by providing a completely isolated auxiliary 3.3V or 5.0V power bus.

Technical Attributes

Find Similar Parts

Description Value
-5 to 85 °C
36.8 x 70.6 x 12.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$76.61429
40+
$72.47297
80+
$70.56579
160+
$68.75641
320+
$67.0375