PDP SEO Portlet

PDT012A0X3-SRDZ

Non Isolated Board Mount DC/DC Converter, DOSA, SMD, 66 W, 450 mV, 5.5 V, 12 A, 3 V, 14.4 V

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: PDT012A0X3-SRDZ
Secondary Manufacturer Part#: CC109168836
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 12A Digital PicoDLynxTM power modules are non-isolated dc-dc converters that can deliver up to 12A of output current. These modules operate over a wide range of input voltage (VIN = 3Vdc-14.4Vdc) and provide a precisely regulated output voltage from 0.45Vdc to 5.5Vdc, programmable via an external resistor and PMBus control. Features include a digital interface using the PMBus protocol, remote On/Off, adjustable output voltage, over current and over temperature protection. The PMBus interface supports a range of commands to both control and monitor the module. The module also includes the Tunable LoopTM feature that allows the user to optimize the dynamic response of the converter to match the load with reduced amount of output capacitance leading to savings on cost and PWB area.

  • Compliant to RoHS II EU “Directive 2011/65/EU”
  • Compatible in a Pb-free or SnPb reflow environment
  • Compliant to IPC-9592 (September 2008), Category 2, Class II
  • DOSA based
  • Wide Input voltage range (3Vdc-14.4Vdc)
  • Output voltage programmable from 0.6Vdc to 5.5Vdc via external resistor. Digitally adjustable down to 0.45Vdc
  • Digital interface through the PMBusTM # protocol
  • Tunable LoopTM to optimize dynamic output voltage response
  • Flexible output voltage sequencing EZ-SEQUENCE
  • Power Good signal
  • Fixed switching frequency with capability of external synchronization
  • Output overcurrent protection (non-latching)
  • Overtemperature protection
  • Remote On/Off
  • Ability to sink and source current
  • Cost efficient open frame design
  • Small size: 12.2 mm x 12.2 mm x 8.5 mm (0.48 in x 0.48 in x 0.335 in)
  • Wide operating temperature range [-40°C to 105°C(Ruggedized: -D), 85°

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Programmable
DOSA, SMD
14.4 V
3 V
-40 to 85 °C
12 A
12 A
66 W
0.45 to 5.5 V
5.5 V
450 mV
Industrial & ITE
12.2 mm
12.19 x 12.19 x 8.5(Max)
8.5 mm
12.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$14.21429
400+
$13.44595
800+
$13.0921
1200+
$12.75641
1600+
$12.4375