PDT006A0X43-SRZ
Non Isolated Board Mount DC/DC Converter, DOSA, Open Frame, 33 W, 450 mV, 5.5 V, 6 A, 3 V, 14.4 V
- RoHS 10 Compliant
- Tariff Charges
The 6A Digital PicoDLynxTM power modules are non-isolated dc-dc converters that deliver up to 6A of output current. These modules operate over a wide range of input voltage (VIN = 3Vdc-14.4Vdc) and provide a precisely regulated output voltage from 0.45Vdc to 5.5Vdc, programmable via an external resistor and further adjustable through PMBus. Features include a digital interface using the PMBus protocol, remote On/Off, adjustable output voltage, over current and over temperature protection. The PMBus interface supports a range of commands to control and monitor the module. The Tunable LoopTM feature allows the user to optimize the dynamic response of the converter to match the load with reduced amount of output capacitance leading to savings on cost and PWB area.
- Compliant to RoHS II EU “Directive 2011/65/EU”
- Compatible in a Pb-free or SnPb reflow environment
- Compliant to IPC-9592 (September 2008), Category 2, Class II
- DOSA based
- Wide Input voltage range (3Vdc-14.4Vdc)
- Output voltage programmable from 0.6Vdc to 5.5Vdc via external resistor. Digitally adjustable down to 0.45Vdc
- Digital interface through the PMBusTM # protocol
- Tunable LoopTM to optimize dynamic output voltage response
- Flexible output voltage sequencing EZ-SEQUENCE
- Power Good signal
- Fixed switching frequency with capability of external synchronization
- Output overcurrent protection (non-latching)
- Over temperature protection
- Remote On/Off
- Ability to sink and source current
- Cost efficient open frame design
- Small size: 12.2 mm x 12.2 mm x 7.25 mm (0.48 in x 0.48 in x 0.29 in)
- Wide operating temperature range [-40°C to 105°C (Ruggedized: -D), 8
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Programmable | ||
| DOSA, Open Frame | ||
| 14.4 V | ||
| 3 V | ||
| -40 to 85 °C | ||
| 6 A | ||
| 6 A | ||
| 33 W | ||
| 0.45 to 5.5 V | ||
| 5.5 V | ||
| 450 mV | ||
| Industrial & ITE | ||
| 12.19 mm | ||
| 12.19 x 12.19 x 7.25(Max) | ||
| 7.25 mm | ||
| 12.19 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504408500 |
| Schedule B: | 8504408500 |