PDP SEO Portlet

PDT006A0X3-SRZ

Non Isolated Board Mount DC/DC Converter, DOSA, Open Frame, 33 W, 450 mV, 5.5 V, 6 A, 3 V, 14.4 V, Adjustable, Programmable

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: PDT006A0X3-SRZ
Secondary Manufacturer Part#: CC109159604
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PDT006A0X3-SRZ is a 33W non-isolated DC/DC Power Module delivers up to 6A of output current. This DC/DC converter operate over a wide range of input voltage from 3 to 14.4VDC and provide a precisely regulated output voltage from 0.45 to 5.5VDC, programmable via an external resistor and further adjustable through PMBus. Features include a digital interface using the PMBus protocol, remote ON/OFF, adjustable output voltage, over current and over-temperature protection. The PMBus interface supports a range of commands to control and monitor the module. The Tunable Loop™ feature allows the user to optimize the dynamic response of the converter to match the load with reduced amount of output capacitance leading to savings on cost and PWB area.

  • DOSA based
  • Digital interface through the PMBus protocol
  • Tunable Loop to optimize dynamic output voltage response
  • Flexible output voltage sequencing EZ-SEQUENCE
  • Power good signal
  • Fixed switching frequency with capability of external synchronization
  • Output over-current protection (non-latching)
  • Over-temperature protection
  • Remote ON/OFF
  • Ability to sink and source current
  • Cost efficient open frame design

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Programmable
DOSA, Open Frame
14.4 V
3 V
-40 to 85 °C
6 A
6 A
33 W
0.45 to 5.5 V
5.5 V
450 mV
Industrial & ITE
12.19 mm
12.19 x 12.19 x 7.25 mm
7.25 mm
12.19 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$8.8704
400+
$8.8256
800+
$8.7808
1600+
$8.736
3200+
$8.6912