PDP SEO Portlet

PDT003A0X3-SRZ

Non Isolated POL DC/DC Converter, Digital Pico Dlynx, ITE, DOSA, 16.5 W, 450 mV, 5.5 V, 3 A

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: PDT003A0X3-SRZ
Secondary Manufacturer Part#: CC109159546
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PDT003A0X3-SRZ is a 16.5W non-isolated DC/DC Power Module delivers up to 3A of output current. This DC/DC converter operate over a wide range of input voltage from 3 to 14.4VDC and provide a precisely regulated output voltage from 0.45 to 5.5VDC, programmable via an external resistor and PMBus control. Features include a digital interface using the PMBus protocol, remote ON/OFF, adjustable output voltage, over current and over-temperature protection. The PMBus interface supports a range of commands to both control and monitor the module. The module also includes the Tunable Loop™ feature that allows the user to optimize the dynamic response of the converter to match the load with reduced amount of output capacitance leading to savings on cost and PWB area.

  • DOSA based
  • Digital interface through the PMBus protocol
  • Tunable Loop to optimize dynamic output voltage response
  • Flexible output voltage sequencing EZ-SEQUENCE
  • Power good signal
  • Fixed switching frequency with capability of external synchronization
  • Output over-current protection (non-latching)
  • Over-temperature protection
  • Remote ON/OFF
  • Ability to sink and source current

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Programmable
DOSA, Open Frame
14.4 V
3 V
-40 to 85 °C
3 A
3 A
16.5 W
0.45 to 5.5 V
5.5 V
450 mV
Industrial & ITE
12.19 mm
12.19 x 12.19 x 6.25 mm mm
6.25 mm
12.19 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$5.92119
400+
$5.89128
800+
$5.86138
1600+
$5.733
3200+
$5.7036